需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY15.020 (CNY16.9726) |
| 10+ | CNY14.500 (CNY16.385) |
| 25+ | CNY13.970 (CNY15.7861) |
| 50+ | CNY13.440 (CNY15.1872) |
| 100+ | CNY12.920 (CNY14.5996) |
| 250+ | CNY12.390 (CNY14.0007) |
| 500+ | CNY11.860 (CNY13.4018) |
| 1000+ | CNY11.330 (CNY12.8029) |
产品概述
The OPA322AIDBVT is a low noise CMOS Operational Amplifier with shutdown. The OPA322 series consists of single, dual and quad-channel CMOS operational amplifiers featuring low noise and rail-to-rail inputs/outputs optimized for low-power, single-supply applications. Specified over a wide supply range of 1.8 to 5.5V, the low quiescent current of only 1.5mA per channel makes these devices well-suited for power-sensitive applications. The combination of very low noise, high gain-bandwidth and fast slew rate (10V/µs) make the OPA322 family ideal for a wide range of applications, including signal conditioning and sensor amplification requiring high gains. Featuring low THD+N, the OPA322 series is also excellent for consumer audio applications, particularly for single-supply systems.
- Rail-to-rail input/output
- 2mV Maximum offset voltage
- 0.1µA/channel Shutdown
- Unity-gain stable
- Green product and no Sb/Br
警告
This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
技术规格
20MHz
1.8V 至 5.5V
5引脚
-40°C
-
MSL 2 - 1年
SOT-23
20MHz
10V/µs
10V/µs
SOT-23
CMOS
125°C
-
No SVHC (27-Jun-2018)
-
1个放大器
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书