有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY10.740 (CNY12.1362) |
25+ | CNY9.410 (CNY10.6333) |
50+ | CNY8.290 (CNY9.3677) |
100+ | CNY7.170 (CNY8.1021) |
250+ | CNY6.330 (CNY7.1529) |
500+ | CNY6.000 (CNY6.780) |
1000+ | CNY4.660 (CNY5.2658) |
2500+ | CNY4.420 (CNY4.9946) |
产品概述
The TLC27L4IDG4 is a quad precision Operational Amplifier combines a wide range of input offset voltage grades with low offset voltage drift, high input impedance, extremely low power and high gain. This device uses Texas instruments silicon-gate LinCMOS™ technology, which provides offset voltage stability far exceeding the stability available with conventional metal-gate processes. The extremely high input impedance, low bias currents and low-power consumption make this device ideal for high-gain, low- frequency, low-power applications. These advantages, in combination with good common-mode rejection and supply voltage rejection, make this device a good choice for new state-of-the-art designs as well as for upgrading existing designs. In general, many features associated with bipolar technology are available on LinCMOS™ operational amplifier, without the power penalties of bipolar technology. General applications such as transducer interfacing, analog calculations/amplifier blocks.
- Single-supply operation
- Input offset voltage drift - Typically 0.1μV/month, including the first 30 days
- Common-mode input voltage range extends below the negative rail
- Output voltage range includes negative rail
- ESD-protection circuitry
- Designed-in latch-up immunity
- 195μW at 25°C, VDD=5V Typical ultra-low power
- 10¹² Typical high input impedance
- 1.1µV/°C Typical offset drift
- 94dB Typical CMRR
- Green product and no Sb/Br
技术规格
85kHz
4V 至 16V
14引脚
-40°C
Compute Module 3+ Series
MSL 1 -无限制
SOIC
85kHz
0.03V/µs
0.03V/µs
SOIC
精度
85°C
-
No SVHC (15-Jan-2019)
-
4个放大器
技术文档 (1)
TLC27L4IDG4 的替代之选
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书