有货时请通知我
数量 | 价钱 (含税) |
---|---|
5+ | CNY30.990 (CNY35.0187) |
10+ | CNY16.140 (CNY18.2382) |
100+ | CNY15.320 (CNY17.3116) |
500+ | CNY13.740 (CNY15.5262) |
1000+ | CNY10.990 (CNY12.4187) |
5000+ | CNY10.610 (CNY11.9893) |
10000+ | CNY10.410 (CNY11.7633) |
产品概述
The TLV2462IDG4 is a dual low-power Operational Amplifier with rail-to-rail input/output. The input common-mode voltage range extends beyond the supply rails for maximum dynamic range in low-voltage systems. The amplifier output has rail-to-rail performance with high-output-drive capability, solving one of the limitations of older rail-to-rail input/output operational amplifier. This rail-to-rail dynamic range and high output drive make the TLV246x ideal for buffering analog-to-digital converters. The operational amplifier has 6.4MHz of bandwidth and 1.6V/µs of slew rate with only 500µA of supply current, providing good AC performance with low power consumption. Three members of the family offer a shutdown terminal, which places the amplifier in an ultralow supply current mode (IDD=0.3µA/channel). While in shutdown, the operational-amplifier output is placed in a high-impedance state. DC applications are also well served with an input noise voltage of 11nV/√Hz.
- Universal operational amplifier EVM
- ±80mA Output drive capability
- 500µA/channel Supply current
- 100µV Input offset voltage
- 11nV/√Hz Input noise voltage
- Green product and no Sb/Br
技术规格
6.4MHz
± 1.35V 至 ± 3V
8引脚
-40°C
-
MSL 1 -无限制
SOIC
6.4MHz
1.6V/µs
1.6V/µs
SOIC
低功耗
125°C
-
No SVHC (27-Jun-2018)
-
2个放大器
TLV2462IDG4 的替代之选
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书