打印页面
1 有货
需要更多?
1 件可于下一个工作日送达(Shanghai 库存)
该库存量售罄后,将不再备货
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY7,903.780 (CNY8,931.2714) |
包装规格:每个
最低: 1
多件: 1
CNY7,903.78 (CNY8,931.27 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
The TMDSEVM3517 is a AM35x evaluation module, enables developers to immediately start evaluating AM35x processors (AM3505/17) and begin building industrial applications such as single board computers, data terminals, point of sale/service, digital signage and numerous other products requiring high performance. The AM3517/05 is a high performance ARM Cortex A8 microprocessor with speeds up to 600MHz. The device offers 3D graphics acceleration while also supporting numerous peripherals, including DDR2, CAN, EMAC, and USB OTG PHY.
- AM3517 Sitara ARM processor
- 256MB DDR2 memory
- TPS65023 Power management IC
- 4.3" WQVGA LCD panel with four wire resistive touch screen
- Wireless (WiFi/BT) connectivity via WL1271
应用
工业, 建筑自动化, 车用, 多媒体, 消费电子产品, 业余爱好与教育用, 便携式器材, 通信与网络, 成像, 视频和目视
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85176990
RoHS 合规:稍后通知
RoHS 邻苯二甲酸盐合规:稍后通知
下载产品合规证书
产品合规证书
重量(千克):1.927766