有货时请通知我
数量 | 价钱 (含税) |
---|---|
500+ | CNY28.950 (CNY32.7135) |
产品信息
产品概述
The TPS54340DDAR is a 42V input, 3.5A, step down DC/DC converter with Eco-mode in 8 pin HSOIC package. This step down regulator with an integrated high side MOSFET survives load dump pulses up to 45V per ISO 7637. Current mode control provides simple external compensation and flexible component selection. A low ripple pulse skip mode reduces the no load supply current to 146μA. Shutdown supply current is reduced to 1μA when the enable pin is pulled low. Undervoltage lockout is internally set at 4.3V but can be increased using the enable pin. The output voltage start up ramp is internally controlled to provide a controlled start up and eliminate overshoot. A wide switching frequency range allows either efficiency or external component size to be optimized. Frequency foldback and thermal shutdown protects internal and external components during an overload condition. It is used in 12V, 24V industrial, automotive and communication power systems.
- 3.5A continuous current, 4.5A minimum peak inductor current limit & 1μA shutdown current
- Operating temperature range from -40°C to 125°C
- Current mode control DC-DC converter, 92mohm high side MOSFET
- High efficiency at light loads with pulse skipping Eco-mode, 146μA operating quiescent current
- Low dropout at light loads with integrated BOOT recharge FET
- 100KHz to 2.5MHz fixed switching frequency, 0.8V 1% internal voltage reference
- Synchronizes to external clock, adjustable UVLO voltage and hysteresis
- Internal soft-start, accurate cycle-by-cycle current limit
- Thermal, overvoltage and frequency foldback protection
技术规格
可调
降压
42V
5A
8引脚
800mV
125°C
MSL 2 - 1年
HSOIC
2.5MHz
1输出
4.5V
5A
HSOIC
-
41.1V
Compute Module 3+ Series
No SVHC (27-Jun-2018)
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书