有货时请通知我
数量 | 价钱 (含税) |
---|---|
5+ | CNY22.780 (CNY25.7414) |
10+ | CNY19.430 (CNY21.9559) |
100+ | CNY14.880 (CNY16.8144) |
500+ | CNY10.320 (CNY11.6616) |
1000+ | CNY9.870 (CNY11.1531) |
5000+ | CNY9.720 (CNY10.9836) |
10000+ | CNY9.520 (CNY10.7576) |
产品信息
产品概述
The TPS62110RSATG4 is a 17V Vin Synchronous Step-down Converter ideally suited for systems powered from a 2- to 4-cell Li-ion battery or from a 12 or 15V rail. The TPS62110 device is synchronous pulse width modulation (PWM) converter with integrated N- and P-channel power MOSFET switches. Synchronous rectification is used to increase efficiency and to reduce external component count. To achieve highest efficiency over a wide load-current range, the converter enters a power-saving, pulse frequency modulation (PFM) mode at light load currents. Operating frequency is typically 1MHz, allowing the use of small inductor and capacitor values. The device can be synchronized to an external clock signal in the range of 0.8 to 1.4MHz. For low-noise operation, the converter can be operated in PWM-only mode. In shutdown mode, the current consumption is reduced to less than 2µA.
- High-efficiency synchronous step-down converter with up to 95% efficiency
- Fixed output voltage options available in 3.3 and 5V
- Synchronizable to external clock (up to 1.4MHz)
- High efficiency over a wide load-current range due to PFM/PWM operation mode
- 100% Maximum duty cycle for lowest dropout
- 20µA Typical quiescent current
- Over-temperature and over-current protected
- Green product and no Sb/Br
警告
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
技术规格
可调
同步降压 (降压)
17V
1.5A
16引脚
-
16V
85°C
MSL 2 - 1年
QFN
1MHz
1输出
3.1V
1.5A
QFN
表面安装
1.2V
-40°C
-
No SVHC (27-Jun-2018)
-
技术文档 (1)
TPS62110RSATG4 的替代之选
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书