需要更多?
数量 | 价钱 (含税) |
---|---|
100+ | CNY9.780 (CNY11.0514) |
250+ | CNY9.740 (CNY11.0062) |
500+ | CNY9.690 (CNY10.9497) |
1000+ | CNY9.650 (CNY10.9045) |
2500+ | CNY9.610 (CNY10.8593) |
产品概述
The TPS62160DSGT is an easy-to-use synchronous step-down DC-to-DC Converter optimized for applications with high power density. A high switching frequency of typically 2.25MHz allows the use of small inductors and provides fast transient response as well as high output voltage accuracy by utilization of the DCS-Control™ topology. With its wide operating input voltage range of 3 to 17V, the device is ideally suited for systems powered from either a Li-ion or other battery as well as from 12V intermediate power rails. It supports up to 1A continuous output current at output voltages between 0.9 and 6V (with 100% duty cycle mode). Power sequencing is also possible by configuring the enable and open-drain power good pins. In power save mode, the device show quiescent current of about 17µA from VIN. Power save mode, entered automatically and seamlessly if the load is small, maintains high efficiency over the entire load range.
- Fixed output voltage versions
- Seamless power save mode transition
- Power good output
- 100% Duty cycle mode
- Short-circuit protection
- Over-temperature protection
- Pin-to-pin compatible with TPS62170 and TPS62125
- Green product and no Sb/Br
技术规格
可调
同步降压 (降压)
17V
1A
8引脚
-
6V
-
85°C
-
No SVHC (27-Jun-2018)
-
1输出
3V
1A
WSON
表面安装
900mV
2.25MHz
-40°C
-
MSL 2 - 1年
WSON
2.25MHz
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书