需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY11.060 (CNY12.4978) |
10+ | CNY7.330 (CNY8.2829) |
50+ | CNY7.320 (CNY8.2716) |
100+ | CNY7.300 (CNY8.249) |
250+ | CNY7.280 (CNY8.2264) |
500+ | CNY7.260 (CNY8.2038) |
1000+ | CNY7.240 (CNY8.1812) |
2500+ | CNY7.220 (CNY8.1586) |
产品概述
The TPS62220DDCT is a high-efficiency synchronous Step-down Converter ideally suited for portable systems powered by 1-cell Li-ion or 3-cell NiMH/NiCd batteries. The device is also suitable to operate from a standard 3.3 or 5V voltage rail. With an output voltage range of 6V down to 0.7V and up to 400mA output current, the device is ideal for powering the low voltage TMS320 DSP family and processors used in PDAs, pocket PCs and smart phones. Under nominal load current, the device operates with a fixed switching frequency of typically 1.25MHz. At light load current, the part enters the power-save mode operation, the switching frequency is reduced and the quiescent current is typically only 15µA, therefore, the device achieves the highest efficiency over the entire load current range. The TPS6222x needs only three small external components. An advanced fast response voltage mode control scheme achieves superior line and load regulation with small ceramic input and output capacitors.
- Highest efficiency over wide load current range due to power-save mode
- soft-start
- 100% Duty cycle low-dropout operation
- Dynamic output-voltage positioning
- Up to 95% efficiency
- 15µA Typical quiescent current
- Green product and no Sb/Br
技术规格
可调
同步降压 (降压)
6V
400mA
5引脚
-
6V
95%
85°C
-
No SVHC (27-Jun-2018)
-
1输出
2.5V
400mA
TSOT-23
表面安装
700mV
1.25MHz
-40°C
-
MSL 1 -无限制
TSOT-23
1.85MHz
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书