需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY11.650 (CNY13.1645) |
10+ | CNY11.130 (CNY12.5769) |
50+ | CNY10.600 (CNY11.978) |
100+ | CNY10.070 (CNY11.3791) |
250+ | CNY9.540 (CNY10.7802) |
500+ | CNY9.010 (CNY10.1813) |
1000+ | CNY8.480 (CNY9.5824) |
2500+ | CNY7.950 (CNY8.9835) |
产品概述
The TPS62743YFPT is a Step-down Converter with ultra-low quiescent current of typical 360nA. It is optimized to operate with a 2.2µH inductor and 10µF output capacitor. It uses DCS-Control™ and operates with a typical switching frequency of 1.2MHz. In power save mode the device extends the light load efficiency down to a load current range of 10µA and below. It provides an output current of 300mA. Once started the device operates down to an input voltage range of 2V. This allows to operate the device directly from a single Li-MnO2 coin cell. It provides 8 programmable output voltages between 1.2 and 3.3V selectable by three selection pins. It is optimized to provide a low output voltage ripple and low noise using a small output capacitor. Once the input voltage comes close to the output voltage the device enters the no ripple 100% mode to prevent an increase of output ripple voltage. In this operation mode the device stops switching and turns the high side MOSFET switch on.
- Up to 90% efficiency at 10µA output current
- Power save mode operation
- Output voltage discharge
- Low output voltage ripple
- Automatic transition to no ripple 100% mode
- 360nA Operational quiescent current
- Green product and no Sb/Br
技术规格
可调
降压
5.5V
300mA
8引脚
-
3.3V
90%
85°C
-
No SVHC (27-Jun-2018)
-
1输出
2.15V
300mA
DSBGA
表面安装
1.2V
1.2MHz
-40°C
-
MSL 1 -无限制
DSBGA
1.2MHz
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书