有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY10.010 (CNY11.3113) |
10+ | CNY6.610 (CNY7.4693) |
50+ | CNY6.580 (CNY7.4354) |
100+ | CNY6.550 (CNY7.4015) |
250+ | CNY6.520 (CNY7.3676) |
500+ | CNY6.490 (CNY7.3337) |
1000+ | CNY6.460 (CNY7.2998) |
2500+ | CNY6.430 (CNY7.2659) |
产品概述
The TPS70936DBVT is a 3.6V fixed output low-dropout (LDO) Linear Regulator with reverse current protection designed for power-sensitive applications. A precision bandgap and error amplifier provides 2% accuracy over temperature. Quiescent current of only 1µA makes these devices ideal solutions for battery-powered, always-ON systems that require very little idle-state power dissipation. This device have thermal-shutdown, current-limit and reverse-current protections for added safety. This regulator can be put into shutdown mode by pulling the EN pin low. The shutdown current in this mode goes down to 150nA.
- Ultralow quiescent current
- Supports 200mA peak output
- Green product and no Sb/Br
技术规格
固定
30V
3.6V
-
正向输出
150mA
300mV
SOT-23
-40°C
3.6V 150mA LDO Voltage Regulators
No SVHC (27-Jun-2018)
2.7V
1输出
3.6V
-
150mA
300mV
表面安装
5引脚
85°C
MSL 1 -无限制
技术文档 (1)
TPS70936DBVT 的替代之选
找到 5 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书