需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY18.780 (CNY21.2214) |
产品概述
The TPS7A3001DRBT is a negative high-voltage ultralow-noise Linear Regulator that can source a maximum load of 200mA. This device includes a CMOS logic-level-compatible enable pin and capacitor-programmable soft-start function that allows for customized power-management schemes. Other features include built-in current limit and thermal shutdown protection to safeguard the device and system during fault conditions. It is designed using bipolar technology and is ideal for high-accuracy, high-precision instrumentation applications where clean voltage rails are critical to maximize system performance. This design makes the device an excellent choice to power operational amplifiers, analog-to-digital converters, digital-to-analog converters and other high-performance analog circuitry. The device is suitable for post DC-DC converter regulation. By filtering out the output voltage ripple inherent to DC-DC switching conversion, maximum system performance is provided in many applications.
- CMOS logic-level-compatible enable pin
- Power-supply ripple rejection - 72dB (120Hz) and ≥55dB (10Hz to 700kHz)
- Green product and no Sb/Br
技术规格
可调
-3V
-
-1.18V
200mA
325mV
表面安装
8引脚
125°C
-35V
1输出
-33V
负向输出
200mA
325mV
VSON
-40°C
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书