有货时请通知我
数量 | 价钱 (含税) |
---|---|
5+ | CNY133.360 (CNY150.6968) |
10+ | CNY77.430 (CNY87.4959) |
100+ | CNY76.840 (CNY86.8292) |
500+ | CNY76.250 (CNY86.1625) |
1000+ | CNY75.650 (CNY85.4845) |
5000+ | CNY74.140 (CNY83.7782) |
10000+ | CNY72.630 (CNY82.0719) |
产品概述
The UC2875DWPG4 is a Phase Shift Resonant Controller implements control of a bridge power stage by phase-shifting the switching of one half-bridge with respect to the other, allowing constant frequency pulse-width modulation in combination with resonant, zero-voltage switching for high efficiency performance at high frequencies. This family of circuits may be configured to provide control in either voltage or current-mode operation, with a separate over-current shutdown for fast fault protection. A programmable time delay is provided to insert a dead-time at the turn-on of each output stage. This delay, providing time to allow the resonant switching action, is independently controllable for each output pair. With the oscillator capable of operation at frequencies in excess of 2MHz, overall switching frequencies to 1MHz are practical.
- Programmable output turn-on delay
- Compatible with voltage or current mode topologies
- Four 2A Totem pole outputs
- 10MHz Error amplifier
- Undervoltage lockout
- Outputs active low during UVLO
- Soft-start control latched over-current comparator with full cycle restart
- Trimmed reference
技术规格
11V
SOIC
表面安装
85°C
MSL 2 - 1年
-
1MHz
500mA
20V
28引脚
-25°C
Compute Module 3+ Series
No SVHC (15-Jan-2019)
SOIC
20V
1.7V
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书