需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY17.110 (CNY19.3343) |
| 10+ | CNY15.000 (CNY16.950) |
| 50+ | CNY13.730 (CNY15.5149) |
| 100+ | CNY12.570 (CNY14.2041) |
| 250+ | CNY11.820 (CNY13.3566) |
| 500+ | CNY10.580 (CNY11.9554) |
| 1000+ | CNY9.230 (CNY10.4299) |
产品信息
产品概述
XCL214 series is a synchronous step-down micro DC/DC converter which integrates an inductor and a control IC in one tiny package (2.5mm × 3.2mm, h=1mm). An internal coil simplifies the circuit and enables minimization of noise and other operational trouble due to the circuit wiring. A wide operating voltage range of 2.7V to 5.5V enables support for applications that require an internally fixed output voltage. The series have a high-speed soft-start as fast as 0.3ms in typical for quick turn-on. With the built-in UVLO (Under Voltage Lock Out) function, the internal P-channel driver transistor is forced OFF when input voltage becomes 2.0V or lower. When CE=Low, the integrated CL discharge function which enables the electric charge at the output capacitor CL to be discharged via the internal discharge switch located between the LX and VSS pins. The power consumption will be less than 1.0μA. Typical applications include note book PC, tablet PC, SSD, mobile phone, projector and printer.
- Input voltage range from 2.7V to 5.5V, 1.25V nominal voltage and 1.5A output current
- Oscillation frequency is 3MHz
- Output current is 1.5A
- Efficiency is 92% (VIN=5V, VOUT=3.3V/500mA)
- Thermal shut down, current limit circuit (drop) and short circuit protections (latch)
- Functions: soft-start circuit built-in, UVLO and CL discharge
- Low ESR ceramic output capacitor
- Control methods : HiSAT-COT, 100% duty cycle and HiSAT-COT+PWM/PFM
- USP-9B01 package
- Operating ambient temperature range -40°C to +105°C
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
固定
同步降压 (降压)
5.5V
1.5A
9引脚
1.25V
-
3MHz
-40°C
-
MSL 3 - 168小时
USP-9B01
3MHz
1输出
2.7V
1.5A
USP-9B01
表面安装
1.25V
-
92%
105°C
-
No SVHC (17-Jan-2023)
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书