有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,011.680 (CNY1,143.1984) |
产品概述
TMC5031-EVAL-KIT is a set of one MCU board Landungsbrücke, one Eselsbrücke bridge board and one TMC5031-EVAL driver board. It allows for a quick and simple start within only minutes to make your motor turning, while still providing full access to all registers and full functionality and diagnostics. For diagnosis, all signals between MCU and TMC5031 are accessible with probes on the bridge board. TMC5031-EVAL can be used with or without the Landungsbrücke MCU board. Comprehensive sample code can be found in Trinamics Technology Access Package TTAP.
- TMC5031-EVAL allows you to explore all functions of the TMC5031-LA.
- GUI allows quick setup and supports the use of commands in direct mode
内容
1x MCU board Landungsbrücke, 1 x Eselsbrücke bridge board, 1 x TMC5031-EVAL driver board.
技术规格
2相步进电机
电源管理
评估板TMC5031-LA, MCU板Landungsbrücke, Eselsbrücke桥接板
No SVHC (21-Jan-2025)
Trinamic
TMC5031-LA
-
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书