需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,200.250 (CNY2,486.2825) |
产品信息
产品概述
Trinamic's TMC6200 is the new high-voltage gate-driver with in-line motor current sensing for BLDC motors and PMSM servo motors of up to 100A using external MOSFETs. Three in-line sense resistors allow for current measurement that is robust against PWM noise. This makes the TMC6200 ideal for delta-sigma current measurement, which is implemented in the TMC4671. This type of measurement is more effective than bottom shunt measurement, which needs to be blanked out around the switching events and can only be used with SAR ADCs.
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
无刷直流, PMSM和步进电机
电机驱动器
评估板 TMC6200、Landungsbruecke MCU 板、Eselsbruecke 桥接板
No SVHC (21-Jan-2025)
Trinamic
TMC6200
-
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书