需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY62.280 (CNY70.3764) |
5+ | CNY60.770 (CNY68.6701) |
10+ | CNY59.260 (CNY66.9638) |
50+ | CNY57.750 (CNY65.2575) |
100+ | CNY56.230 (CNY63.5399) |
250+ | CNY55.710 (CNY62.9523) |
产品概述
The OPI1266 is a 1-channel 5-pin High Voltage Isolator consists of a GaAIAs LED with a peak wavelength of 890nm, which is coupled with unique integrated circuit detector. Photons are collected in the detector by a photodiode and amplified by a high‐gain linear amplifier that drives a Schottky clamped open collector output transistor. The circuit is temperature, current and voltage compensated. Propagation delay times are matched within 500ns over the entire temperature range for timing purposes (ΔTP=tPHL‐tPLH). UL recognition is for 3500VRMS at 60Hz. This design produces maximum DC and AC current isolation between the input and output, while providing TTL/LSTTL circuit compatibility. It is suitable for data transmission for high voltage isolation, PC board power system isolation and office equipment.
- 24.64mm Creepage path and air path
- 50mA Continuous forward current
- 2V Reverse voltage
技术规格
1通道
500Kbps
5引脚
No SVHC (27-Jun-2024)
16kV
DIP
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书