产品概述
UltiMaker 2+ Connect value pack includes UltiMaker 2 plus 3D printer, materials, software, warranty. UltiMaker 2+ Connect 3D printer brings UltiMaker's connected workflow to the reliable single extrusion UltiMaker 2+ footprint. Featuring a 2.4" full colour touchscreen, stiffer build platform and network connectivity, the UltiMaker 2+ Connect can be installed in minutes and is easy to maintain. Access a wide range of materials with UltiMaker approved material profiles in addition to an open filament system.
- Easy remote 3D printing and monitoring
- Unlimited secure project storage in the cloud
- Enterprise-grade software and user management
- Role-specific e-learning courses taught by experts
- Direct software support within 12 hours, Monday to Friday
内容
UltiMaker 2+ connect, 2+ connect air manager, Activation of the UltiMaker professional software license, Enhanced service plan, 2 rolls of filament.
技术规格
2.85mm
-
0.25mm, 0.4mm, 0.6mm, 0.8mm
240V
以太网, USB, WiFi
UltiMaker Cura, UltiMaker数字工厂
-
0.8mm
223mm x 220mm x 205mm
-
221W
3MF, BMP, GIF, JPG, OBJ, PNG, STL, X3D
Linux, Mac OS, Windows
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Niger
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书