有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY353.760 (CNY399.7488) |
产品信息
产品概述
UG-TW1 thermal waterproof gloves are the perfect solution for working in cold and wet environments. Made with superior quality soft and supple full-grain goat leather and reinforced with leather on the fingertips for extra durability. These gloves are also environmentally friendly as they use rPET polyester yarn extruded from waste plastic bottles. The HIPORA waterproof membrane ensures that your hands stay dry, while the reflective silver strips increase visibility in low light conditions. The gloves are ergonomically designed for improved dexterity and feature touch screen technology in the thumb and index finger. Available in 5 EU sizes, these gloves offer EN388 mechanical hazard protection level 2X32B - cut level B and EN511 protection against cold hazards - 22X.
- Warm thermal waterproof gloves
- Uses rPET polyester yarn that has been extruded from waste plastic bottles
- Superior quality soft & supple 0.7-0.8mm full grain goat leather
- Suitable for use in cold & wet environments due to waterproof HIPORA membrane
- Reflective silver strips for added visibility
- Elasticated 360˚ wrist for a secure warm fit
- Ergonomically designed for improved dexterity
- Touch screen technology in the thumb & index finger
- EN388:2016 mechanical hazard protection: 2X32B - cut level B
- EN511:2006 protection against cold hazards - 22X
技术规格
EN388:2016, EN511:2006
XL
聚酯纤维,山羊皮皮革
-
完整
黑色
-
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Sri Lanka
进行最后一道重要生产流程所在的地区
产品合规证书