打印页面
图片仅用于图解说明,详见产品说明。
已停产
产品信息
制造商VIGORTRONIX
制造商产品编号VTX-212-050-048
库存编号3870156
技术数据表
电源应用ITE, 家用
输出数1输出
输出功率最大值50W
电压输出 - 输出148VDC
电流输出 - 输出11.1A
输出电压 - 输出2-
电流输出 - 输出2-
输出电压 - 输出3-
输出电流 - 输出3-
输出电压-输出4-
输出电流-输出4-
输入电压VAC85V AC 至 305V AC
电源输出类型固定/可调
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
VTX-212-050-0XX is a AC-DC enclosed caged PSU. It features a wide AC input 85V to 305VAC and a DC input voltage 100 to 430VDC. The converters have been designed with low power consumption, high efficiency, high reliability, reinforced isolation. It offers good EMC performance compliant to IEC/EN61000-4 and CISPR32/EN55032 and meets IEC/EN/UL62368/EN60335/EN61558 standards. The converters are widely used in industrial, power, home appliances, instrumentation, communication, LED lighting and civil applications.
- 50W compact size
- Temperature range from -30⁰C to +70⁰C
- Overvoltage category OVC III
- Low standby power is less than 0.5W
- Fully isolated pri - sec is greater than 4000Vrms
- Insulation: class II
- 3 year warranty
技术规格
电源应用
ITE, 家用
输出功率最大值
50W
电流输出 - 输出1
1.1A
电流输出 - 输出2
-
输出电流 - 输出3
-
输出电流-输出4
-
电源输出类型
固定/可调
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
输出数
1输出
电压输出 - 输出1
48VDC
输出电压 - 输出2
-
输出电压 - 输出3
-
输出电压-输出4
-
输入电压VAC
85V AC 至 305V AC
产品范围
VTX-212-050 Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.18