需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY8.460 (CNY9.5598) |
10+ | CNY6.290 (CNY7.1077) |
100+ | CNY5.460 (CNY6.1698) |
500+ | CNY5.000 (CNY5.650) |
1000+ | CNY4.730 (CNY5.3449) |
产品信息
MAL212856108E3 的替代之选
找到 1 件产品
产品概述
The MAL212856108E3 is an orange radial leaded pearl miniature polarized Aluminium Electrolytic Capacitor with MnO2 solid electrolyte. The 128 SAL-RPM series electrolytic capacitor provides excellent low temperature, impedance and ESR behaviour. Charge and discharge proof, application with 0Ω resistance allowed. Reverse DC voltage up to 0.3 x UR and AC voltage up to 0.8 x UR is allowed. In general, aluminium capacitor is the most suitable capacitor for addressing requirements such as low and high frequency filtering and energy storage, which demand high capacitance values and power ratings. The device offers high CU/(unit cost) ratios, is small compared with other technologies and is relatively insensitive to voltage spikes. An electrochemically etched aluminium anode foil forms the first plate of the capacitor. An oxide layer on the etched aluminium foil that forms the dielectric.
- Resin dipped
- Input buffer provides energy when mains input voltage is too low
- Input buffer stores energy while AC/DC converter, e.g. PFC controller, adapts to a new power level
- Input buffer prevents HF switching noise from the DC/DC converter reaching power source
- Output buffer - Current sink for inductor (current to voltage conversion), filtering
- Output buffer - Buffer energy while DC/DC converter adapts to changed power output
技术规格
1µF
± 20%
20000 小时 @ 125°C
径向引线
7mm
7mm
128 SAL-RPM Series
240mA
125°C
No SVHC (15-Jan-2018)
25V
径向引线
极性
5.2mm
-
10mm
200ohm
-55°C
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Netherlands
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书