打印页面
6 有货
需要更多?
6 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,049.990 (CNY1,186.4887) |
| 5+ | CNY980.870 (CNY1,108.3831) |
| 10+ | CNY911.750 (CNY1,030.2775) |
包装规格:每个
最低: 1
多件: 1
CNY1,049.99 (CNY1,186.49 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
SFSD032GN1PT1TB-I-6F-06P-SW3 is a PS-66u iShield camera series, a secure microSDHC/SDXC memory card. It features intended usage: drone camera, body camera, professional photography (DSLR), dash cam, surveillance camera, action camera, camera traps, and more.
- 32Gb capacity, 3D PSLC flash
- Host-agnostic plug-and-play solution for protecting data recorded on common cameras
- Hardware encryption (AES 256bit) and access protection integrated on the memory card
- Supports loop recording (e.g. in dashcams) without host modification
- Comes with user-friendly management tool (Windows, Linux, MacOS): iShield camera card tool (iCCT)
- 10 years at life begin / 1 year at life end data retention
- Standard microSD Memory card form factor - 15.0mm x 11.0mm x 0.7mm
- Fully compliant with SD Memory Card specification 5.0 and microSD Memory Card Addendum 4.00
- Operating voltage range from 2.7V to 3.6V
- Industrial temperature range from -40°C to 85°C
技术规格
闪存卡类型
MicroSDHC 卡,UHS-I,10 级,视频 30 等级
额定电源电压
3.6V
工作温度最高值
85°C
SVHC(高度关注物质)
No SVHC (23-Jan-2024)
存储器容量
32GB
工作温度最小值
-40°C
产品范围
PS-66u iShield Camera Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:85235110
US ECCN:5A992.c
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (23-Jan-2024)
下载产品合规证书
产品合规证书
重量(千克):.000001