打印页面
2 有货
需要更多?
2 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY146.520 (CNY165.5676) |
5+ | CNY142.060 (CNY160.5278) |
10+ | CNY137.670 (CNY155.5671) |
50+ | CNY131.840 (CNY148.9792) |
100+ | CNY130.700 (CNY147.691) |
包装规格:每个
最低: 1
多件: 1
CNY146.52 (CNY165.57 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商XP POWER
制造商产品编号MCE20US09
库存编号4246062
产品范围MCE20 Series
技术数据表
电源应用ITE, 医用
输出个数1输出
输出功率最大值20W
电压输出 - 输出19VDC
电流输出 - 输出12.22A
输出电压 - 输出2-
电流输出 - 输出2-
输出电压 - 输出3-
输出电流 - 输出3-
电源输出类型固定输出
输入电压VAC80V AC至264V AC
宽度33mm
高度23.4mm
深度/厚度66mm
产品范围MCE20 Series
产品概述
MCE20US09 is a MCE20 series PCB mount single output AC-DC medical power supply. With world-wide medical safety approvals, class B compliance for conducted and radiated emissions, high efficiency, high reliability, 4KVAC isolation, the MCE series benefits system designers with easy integration into a wide range of BF rated medical applications including imaging, patient treatment, surgical equipment and home healthcare applications.
- Input voltage range from 80 to 264VAC
- Single output voltage of 9.0VDC
- Output current is 2.22A and 20W output power
- High efficiency of 84%
- 4KVAC input to output isolation
- Class B conducted and radiated emissions
- IEC 60601-1 medical safety agency approvals, 2 x MOPP and IEC class II insulation rating
- Overvoltage, overload and short circuit protection
- Operating temperature range from -25°C to +70°C
- Encapsulated power supply and dimension is 66.0 x 33.0 x 23.4mm
技术规格
电源应用
ITE, 医用
输出功率最大值
20W
电流输出 - 输出1
2.22A
电流输出 - 输出2
-
输出电流 - 输出3
-
输入电压VAC
80V AC至264V AC
高度
23.4mm
产品范围
MCE20 Series
输出个数
1输出
电压输出 - 输出1
9VDC
输出电压 - 输出2
-
输出电压 - 输出3
-
电源输出类型
固定输出
宽度
33mm
深度/厚度
66mm
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.09