打印页面
可订购
在此登记您的兴趣
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY10,569.730 (CNY11,943.7949) |
包装规格:每个
最低: 1
多件: 1
CNY10,569.73 (CNY11,943.79 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
MTi-630-2A-DK is a MTi 630 AHRS MEMS-based orientation sensor development kit in robust box. MTi-630-2A is an Attitude Heading and Reference System (AHRS) with a small form factor design for deep integration in your application. As a part of the MTi 600-series, this module is lightweight, robust, cost-effective and easy to integrate. It is also highly flexible, with native CAN support. The MTi-630 is supported by the MT Software Suite, which includes MT Manager (GUI for Windows/Linux), SDK, example codes and drivers for many platforms.
- Allows users to configure and integrate MTi 600-series motion trackers in their own applications
内容
MTi-630, MTi development board, MTi UART2USB converter board, 20cm flat cable, Micro USB cable, MT software suite (free download).
技术规格
应用系统子类型
惯性传感器
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Netherlands
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Netherlands
进行最后一道重要生产流程所在的地区
税则号:90148000
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.000001