打印页面
图片仅用于图解说明,详见产品说明。
产品概述
Automotive grade AC series thick film chip resistor with leadfree terminations are made by thick film process. Suitable for car electronics and industrial applications. The resistors are constructed on top of an automotive grade ceramic body. Internal metal electrodes are added at each end and connected by a resistive glaze. The resistive glaze is covered by a protective glass. The composition of the glaze is adjusted to give the approximately required resistance value and laser trimming of this resistive glaze achieves the value within tolerance. The whole element is covered by a protective overcoat.
- AEC-Q200 qualified
- Soldering is compliant with J-STD-020D
- Reduce environmentally hazardous waste
- High component and equipment reliability
技术规格
电阻
220kohm
额定功率
125mW
电阻技术
厚膜
产品范围
AC Series
额定电压
150V
产品宽度
1.25mm
工作温度最高值
155°C
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
电阻容差 ±
± 1%
电阻封装类型
0805 [2012公制]
电阻类型
通用
温度系数
± 100ppm/°C
产品长度
2mm
工作温度最小值
-55°C
合规
AEC-Q200
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.000005