打印页面
产品概述
CC1210KKX7R0BB225 is a CC series surface mount Multilayer Ceramic Chip Capacitor (MLCC) with Class 2, X7R dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric material containing several interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn). Suitable PCs, hard disks, game PCs, DVDs, video cameras, mobile phones and data processing applications.
- Capacitance value is 2.2µF
- Capacitance tolerance is ±10%
- 1210 [3225 metric] capacitor case
- Voltage rating is 100V DC
- Operating temperature range from -55°C to +125°C
- Insulation resistance (min) is 45Mohm
- High reliability with no polarity
技术规格
电容
2.2µF
电容外壳 / 包装
1210 [3225公制]
电介质特征
X7R
产品长度
3.2mm
电容端子
环绕
工作温度最高值
125°C
MSL
-
电压(DC)
100V
电容公差
± 10%
产品范围
CC Series
产品宽度
2.5mm
工作温度最小值
-55°C
合规
-
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
CC1210KKX7R0BB225 的替代之选
找到 5 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.000034