打印页面
产品概述
RT series resistors are high precision, high stability thin film chip resistors with lead-free terminations made by thin film process. The resistors are constructed out of a high-grade ceramic body. Internal metal electrodes are added at each end and connected by a resistive layer. The resistive layer is adjusted to give the approximate required resistance and laser cutting of this resistive layer that achieves tolerance trims the value. The resistive layer is covered with a protective coat and printed with the resistance value. Applications include converters, printing equipment, server board, telecom and consumer.
- Reducing environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- None forbidden-materials used in products/production
技术规格
电阻
120kohm
额定功率
125mW
电阻技术
薄膜
产品范围
RT Series
额定电压
150V
产品宽度
1.25mm
工作温度最高值
155°C
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
电阻容差 ±
± 0.1%
电阻封装类型
0805 [2012公制]
电阻类型
高精度,高稳定性
温度系数
± 25ppm/°C
产品长度
2mm
工作温度最小值
-55°C
合规
-
技术文档 (1)
RT0805BRD07120KL 的替代之选
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.000005