91 您现在可以预订货品了
数量 | 价钱 (含税) |
---|---|
1+ | CNY63.510 (CNY71.7663) |
10+ | CNY49.400 (CNY55.822) |
91+ | CNY40.610 (CNY45.8893) |
182+ | CNY40.250 (CNY45.4825) |
273+ | CNY39.890 (CNY45.0757) |
546+ | CNY39.350 (CNY44.4655) |
1001+ | CNY38.810 (CNY43.8553) |
产品信息
产品概述
LT3033 is a very low dropout voltage (VLDO™) linear regulator. It is ideal for low input voltage to low output voltage applications, providing comparable electrical efficiency to a switching regulator. This device optimizes stability and transient response with low ESR ceramic output capacitors as small as 10μF. Other features include programmable current limit, an output current monitor and a power good flag to indicate output voltage regulation. In shutdown, quiescent current typically drops to 22μA. Internal protection circuitry includes reverse-battery protection, current limiting with foldback, thermal limiting with hysteresis and reverse current protection. It is widely used in application such as high efficiency linear regulators, battery-powered systems, logic supplies, post regulator for switching supplies, wireless modems, FPGA core supplies etc.
- Single supply VIN range is 0.95V to 10V
- Dropout voltage is 95mV typical
- Output current is 3A, adjustable output voltage is 200mV to 9.7V
- Single capacitor soft-starts reference and lowers output noise
- 0.075% typical load regulation from 1mA to 3A
- Quiescent current is 1.9mA typical
- Power good (PWRGD) flag (status valid in shutdown), current limit protection with foldback
- Programmable current limit, output current monitor is 2650V typical
- Operating temperature is -40°C to 125°C
- Package style is 20-lead plastic QFN
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
可调
10V
-
9.7V
3A
95mV
表面安装
20引脚
125°C
MSL 1 -无限制
950mV
1输出
200mV
正向输出
3A
95mV
QFN-EP
-40°C
Adj 3A LDO Voltage Regulators
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书