需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY2,120.760 (CNY2,396.4588) |
产品信息
产品概述
EVAL-CN0577-FMCZ is an 18-bit, 15MSPS, 2ppm linear data acquisition system with an easy to drive input impedance of 1.1kΩ. The analogue input range is 8.096V peak-to-peak and can be driven in either single-ended or differential mode, providing flexibility for many different applications. The circuit is in field programmable gate array (FPGA) mezzanine card (FMC) form factor, powered with 12V either from the FMC connector or an external supply. The digital interface uses serial low voltage differential signalling (LVDS), minimizing the input/output requirements and enabling easy integration with other FPGA designs. A separate data clock eases the timing requirements of the host FPGA. An on-board 120MHz clock is forwarded to the FPGA and a CONVERT retiming flip-flop reduces jitter from the convert signal of the FPGA.
- Guaranteed 18bit, no missing codes
- No pipeline delay, no cycle latency
- 96dB SNR (typical)
- 164.5dB dynamic range
- Serial LVDS digital interface
- Flexible analogue input drive (single-ended or differential mode)
- On-board 120MHz precision voltage-controlled crystal oscillator (VCXO)
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
Analog Devices
数据采集系统
-
-
-
LTC2387-18
连续逼近模数转换器
-
参考设计板CN0577
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书