有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY618.360 (CNY698.7468) |
产品信息
产品概述
RB-D63Q2557TB64 is a reference evaluation board designed to facilitate the assessment and development of applications utilizing the ML63Q2557 microcontroller. This board serves as a practical platform for engineers and developers to prototype and test their designs efficiently. By connecting an ARM debugger to RB-D63Q2557TB64, software development, debugging, and writing to FlashROM can be performed. By connecting RB-D63Q2557TB64 to a PC via FTDI's USB to SPI (FT232H), AI can be monitored. RBD63Q2557TB64 recommends the use of MM-FT232H or MM-FT232HC equipped with FT232H (hereinafter: MMFT232H, MM-FT232HC*(1), Sunhayato Corp.), and has a through hole that can connect MM-FT232H, MM-FT232HC.
- Equipped with a connector for connecting to an emulator
- High expandability with LSI pins arranged in through-holes for peripheral boards
- Equipped with low-speed crystal oscillator (32.768kHz)
- Equipped with high-speed crystal oscillator (40MHz)
- Equipped with LED (P50, P51, P52) and equipped with RST SW (RESET-N)
- Operating voltage VDD range from +2.3V to+5.5V
- External dimensions is 55.88mm x 93.98mm
技术规格
Rohm Semiconductor
微控制器
ARM
ML63Q2500
-
ML63Q2557
通用微控制器
Cortex-M0+
参考设计板 ML63Q2557
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书