在此登记您的兴趣
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY4,551.810 (CNY5,143.5453) |
产品信息
产品概述
MAXREFDES277# is a two-channel IO-link host in Pmod form factor reference design optimized for quick prototyping. This design uses the Technologie Management Gruppe (TMG TE) IO-Link host stack for the MAX14819A IO-Link host transceiver and is both an evaluation model for an IO-Link host as well as an IO-Link sensor/actuator development and test system. Two IO-Link ports allow for simultaneous testing of up to two different sensors or actuators. In this design, an STM32™ low-power microcontroller interfaces between the MAX14819A and the control board. The MAX14819A is a dual-channel IO-Link host transceiver with integrated framers and L+ supply controllers. Integrated L+ controllers are used to supply power to connected IO-Link devices. The MAX14819A integrated IO-Link framer offloads time-critical tasks from the microcontroller, easing prototyping and software requirements. Typical applications include industrial automation, smart sensors and actuator modules, PLC and DCS.
- IEC 61131-9 compliant
- Pmod form factor
- Optimized for use with Trinamic MicroPython TMCM-0960-MotionPy V21
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
Analog Devices
接口
-
-
-
MAX14819A
IO-Link收发器
-
参考设计板 MAX14819A,2x M12 至 IO-Link 线缆
No SVHC (27-Jun-2024)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书