需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,154.140 (CNY2,434.1782) |
产品信息
产品概述
MAX98380EVSYS# is a Fully assembled and tested MAX98380 evaluation system to evaluate the MAX98380 boosted Class-D audio amplifier. The EV system consists of the MAX98380 development board (DEV board), Analog Devices Audio Interface Board III (AUDINT3), and a USB cable. It is recommended that the DEV board be evaluated with the AUDINT3 board, as an EV system. The MAX98380 supports standard I2S, left-justified, and TDM digital audio interfaces. The AUDINT3 board provides a USB-to-PCM interface in addition to a 1.8V VDD supply needed to evaluate the DEV board. The MAX98380 DEV board requires one additional supply input, 2.5V to 5.5V (VBAT) when evaluating using the AUDINT3 board.
- 2.5V to 5V single-supply operation
- USB audio streaming (EV system)
- I2S, left-justified, or TDM input
- Capacitive charge pump boost circuitry
- Fully assembled and tested
内容
MAX98380 development board, Audio interface board III, Micro-USB cable.
技术规格
Analog Devices
放大器
开发板 MAX98380、音频接口板 III AUDINT3、Micro-USB 电缆
Lead (25-Jun-2025)
MAX98380
D类音频功率放大器
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书