打印页面
可订购
制造商标准交货时间:7 周
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY791.560 (CNY894.4628) |
包装规格:每个
最低: 1
多件: 1
CNY791.56 (CNY894.46 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号MAX2202XEVKIT#
库存编号3335836
技术数据表
套件应用类型接口
应用系统子类型隔离RS-485发送器
硅芯制造商Analog Devices
硅芯号MAX22028AWA+
产品范围-
套件内容评估板MAX22028AWA+
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
MAX2202XEVKIT# is an evaluation kit (EV kit) that is a fully assembled and tested PCB that demonstrates the functionality of the MAX22028 isolated RS-485 transceiver with AutoDirection. The EV kit operates from a single 3.3V supply and features an on-board isolated power supply to power the secondary side of the circuit. The MAX2202X EV kit ships with the MAX22028 installed. The board can also be used to evaluate the MAX22025, MAX22026, and MAX22027.
- Operates from a single 3.3V supply
- Terminal block connector for easy RS-485 evaluation
- 3500VRMS isolation for 60s
- Fully assembled and tested
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
套件应用类型
接口
硅芯制造商
Analog Devices
产品范围
-
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
应用系统子类型
隔离RS-485发送器
硅芯号
MAX22028AWA+
套件内容
评估板MAX22028AWA+
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.033566