需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,232.020 (CNY1,392.1826) |
产品信息
产品概述
EVAL-ADBMS6822 is a dual SPI to 2- wire isolated serial-port interface (isoSPI) adapter evaluation board featuring the ADBMS6822. Multiple ADBMS68xx battery monitors can be linked through daisy-chain interconnections. The EVAL-ADBMS6822 evaluation board also features reversible isoSPI, which enables a redundant communication path to the peripheral units. The PCB, components, and DuraClik™ connectors are optimized for low electromagnetic interference (EMI) susceptibility and emissions. The EVAL-ADBMS6822 evaluation board can communicate to a PC by connecting together with EVAL-SDP-CK1Z. The EVALADBMS6822 evaluation board provides a standard SPI, which can be translated to isoSPI and then onward to a peripheral device or daisy chain as applicable. It can also be used to evaluate the ADBMS6821.
- Full-featured evaluation board for the ADBMS6822
- Demonstrates SPI to isoSPI 2-wire datalinks
- Includes two isoSPI ports for reversible isoSPI support
- Configurable powering option for LPCM support isoSPI connection through simple DuraClik® connectors
- Compatible boards EVAL-ADBMS68xx, battery monitor boards EVAL-SDP-CK1Z, controller board
- PC software for control and data analysis when used with the Analog Devices, Inc., SDP-K1 MCU
内容
ADBMS6822 evaluation board, isoSPI DuraClik cable.
技术规格
接口
Analog Devices
-
No SVHC (21-Jan-2025)
isoSPI 收发器
ADBMS6822
评估板 ADBMS6822,isoSPI DuraClik 线缆
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书