有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,690.520 (CNY1,910.2876) |
产品概述
Evaluation board (EVB) features the MC33772C, a 6-channel battery cell controller for automotive and industrial Li-ion battery applications. It supports cell voltage measurement, passive cell balancing and GPIOs. It is designed to support development and evaluation. The device can be connected to NXP 6-cell battery emulator or a customer Li-ion battery module with 3-6 cells in series. Up to 63 KIT33772CTPLEVB can be connected within a daisy chain. The battery cell information is transferred to the microcontroller unit (MCU) through an isolated differential communication bus using FRDMDUAL33664EVB.
- Evaluation board for MC33772C with isolated daisy chain communication
- Targeted for battery management system, EV power inverter, HEV applications
- Isolated daisy chain communication (transformer)
- 34 pin connector for 6 cell battery connections and current sensing
- 3 off board temperature sensing inputs and 2 voltage measurement inputs
- VCOM status LED indicator
- MC33772C (6 cell voltage measurements, 100mA cell balancing, diagnostic functions)
内容
Assembled and tested evaluation board/module in anti-static bag, Quick start guide, 20cm TPL bus cable.
技术规格
电源管理 - 电池
MC33772C
评估板 MC33772C, 用户指南, 原理图, 软件
No SVHC (27-Jun-2024)
电池单元控制器
NXP
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书