有货时请通知我
| 数量 | 价钱 (含税) | 
|---|---|
| 1+ | CNY4,320.440 (CNY4,882.0972) | 
产品概述
2kW ZVS phase-shift full-bridge evaluation board. This board represents the newly developed ZVS DC-DC converter for telecom rectifiers with an output voltage from 45 to 56VDC. This converter works with an input voltage between 350 and 420VDC (typical 385VDC) and a switching frequency of 100KHz on the primary side. This board includes the following Infineon products such as full-bridge 600V CoolMOS™ CFD7 SJ MOSFET (IPW60R070CFD7), OptiMOS™ 200V synchronous rectification MOSFET (IPP110N20N3 G), auxiliary converter fix frequency CoolSET™ (ICE3RBR4765JZ) and EiceDRIVER™ 2EDN non-isolated gate driver IC (2EDN7524F). Target applications are server SMPS, industrial SMPS and industrial battery chargers.
- Best-in-class (BiC) high voltage and low voltage MOSFETs for ZVS PSFB topology
- Accurate driving scheme of both primary and secondary MOSFETs
- BiC efficiency for ZVS PSFB topology
- Optimal use of CoolMOS™ and OptiMOS™ BiC devices
- High power density
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
Infineon
电源管理
评估板IPW60R070CFD7
-
IPW60R070CFD7
开关电源(SMPS)
-
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Slovenia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书