打印页面
1 有货
需要更多?
1 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY15,271.440 (CNY17,256.7272) |
包装规格:每个
最低: 1
多件: 1
CNY15,271.44 (CNY17,256.73 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号ADRV9002NP/W2/PCBZ
库存编号4034264
技术数据表
硅芯制造商Analog Devices
硅芯号ADRV9002BBCZ
套件应用类型RF / IF
应用系统子类型射频Agile捷变收发器
套件内容评估板ADRV9002BBCZ,软件
产品范围-
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
ADRV9002NP/W2/PCBZ is a radio card designed to showcase the ADRV9002, dual-channel RF transceiver. The ADRV9002 delivers a versatile combination of high performance and low power consumption required by battery-powered radio equipment. Board features an on-board clock and MCS distribution reference design for high efficiency power supply solution power consumption monitoring solution.
- RF frequency range from 3GHz to 6GHz
- 2x2 narrow/wide-band RF transceiver platform operating over 3GHz to 6GHz frequency range
- FMC connector to FPGA motherboard (ZC706 and ZCU102)
- Powered from single FMC connector
- Includes schematics, layout, BOM, HDL, drivers and application software
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
硅芯制造商
Analog Devices
套件应用类型
RF / IF
套件内容
评估板ADRV9002BBCZ,软件
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
硅芯号
ADRV9002BBCZ
应用系统子类型
射频Agile捷变收发器
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.000001