需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY10,911.350 (CNY12,329.8255) |
产品信息
产品概述
ADRV9008-2W/PCBZ is an evaluation kit for ADRV9008-2 (dual RF Tx/Orx evaluation board). The ADRV9008-2 is a dual-channel RF transmitter and observation receiver that operates over a frequency range of 75 MHz to 6 GHz. The ADRV9008-2 supports up to 450 MHz of transmitter bandwidth and supports multicarrier GSM. The device includes a pair of observation receivers. Only one channel can be operational at any given time. This pair of channels supports the same frequency range and bandwidth as the transmitter channels. Data transfer is accomplished through eight JESD204B dedicated, high-speed interface lanes. There are four lanes each for the transfer of transmitter data and observation receiver data.
- Complete with high efficiency power supply solution and clocking solution
- Powered from single FMC connector
技术规格
Analog Devices
RF / IF
评估板 ADRV9008BBCZ
No SVHC (21-Jan-2025)
ADRV9008BBCZ
射频收发器
-
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书