需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY7,626.550 (CNY8,618.0015) |
产品信息
产品概述
HMC1126-EVALZ is a 4-layer printed circuit board (PCB). The substrate between the top layer and the first internal layer is 12 mils thick and is made from Rogers 4003C. The internal and bottom side layers are all ground planes. The RFIN and RFOUT ports on the HMC1126-EVALZ are populated with 1.85mm, female coaxial connectors, and the respective RF traces have a 50 ohm characteristic impedance. HMC1126-EVALZ is populated with components suitable for use over the entire -40 to 85°C operating temperature range of HMC1126ACEZ. To calibrate out board trace losses, a through calibration path, CAL, is provided between the CAL1 and CAL2 connectors. CAL1 and CAL2 must be populated with 1.85mm, female coaxial connectors. The power and bias voltages are the applied surface-mount technology (SMT) test points VDD, VGG1, and VGG2. Because there is no ground pin on the HMC1126-EVALZ, connect ground cable by attaching a clip lead to one of RF connector edges or to one of available holes in the PCB.
- 4-layer, Rogers 4003C evaluation board
- End launch, 1.85mm RF connectors
- Through calibration path (depopulated)
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
Analog Devices
RF / IF
评估板 HMC1126ACEZ
No SVHC (21-Jan-2025)
HMC1126ACEZ
低噪音放大器(LNA)
-
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书