需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,374.050 (CNY2,682.6765) |
产品信息
产品概述
130602-HMC942LP4E is an evaluation board for HMC942LP4E x2 active broadband frequency multiplier. The HMC942LP4E is a x2 active broadband frequency multiplier utilizing GaAs pHEMT technology in a leadless RoHS compliant SMT package. When driven by a +4dBm signal, the multiplier provides +17dBm typical output power from 13 to 24.6GHz. The Fo and 3Fo isolations are >20dBc at 19GHz. The HMC942LP4E is ideal for use in LO multiplier chains for Pt-to-Pt & VSAT Radios yielding reduced parts count vs. traditional approaches. The HMC942LP4E is ideal for clock generation applications: SONET OC-192 & SDH ST M-64, point-to-point & VSAT radios, test instrumentation, military & space and sensors.
- High output power of +21dBm
- Low input power drive range from 0 to +6dBm
- Fo isolation is >45 dBc
- Single supply of +4.5V at 214mA
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
Analog Devices
RF / IF
评估板 HMC942LP4E
No SVHC (21-Jan-2025)
HMC942LP4E
倍频器
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书