打印页面
1 有货
需要更多?
1 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY6,385.130 (CNY7,215.1969) |
包装规格:每个
最低: 1
多件: 1
CNY6,385.13 (CNY7,215.20 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商INFINEON
制造商产品编号EVAL2ED1324S12PM1TOBO1
库存编号4410820
也称为SP005915244
硅芯制造商Infineon
硅芯号2ED1324S12P
套件应用类型电源管理
应用系统子类型半桥栅极驱动器和 IGBT 功率模块
套件内容评估板 2ED1324S12P
产品范围-
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
EVAL2ED1324S12PM1TOBO1 is a power evaluation board that includes a M1 connector, an EasyPIM™ 1B 1200V, 25A with TRENCHSTOP™ IGBT7 (FP25R12W1T7_B11), and three half-bridge Silicon On Insulator (SOI) gate drivers 2ED1324S12P for motor drive applications. In combination with either EVAL-M1-101T or other control boards with compatible M1 connectors, the EVAL-2ED1324S12PM1 features and demonstrates our IGBT module and SOI gate driver technology. Typical applications include commercial HVAC, residential heat pumps and servo motor drive and control.
- Negative VS transient voltage immunity of 100V with repetitive 700ns pulses
- 2.3A/2.3A peak output source/sink current capability
- Integrated ultra-fast Over-Current Protection (OCP), ±5% high accuracy reference threshold
- Less than 1µs over-current sense to O/P shutdown and Integrated Short Circuit Clamp (SCC) function
- Integrated Active Miller Clamp (AMC) with 2A sink current capability
- Integrated dead-time and shoot-through prevention logic
- Enable, fault and programmable Fault clear RFE input
- 25V VCC supply voltage (max), 2KV HBM ESD capability and separate logic (VSS), output ground (COM)
- Nominal DC input voltage 510V, max 780V
- Design for max. 5KW motor power output, single shunt for current sensing, sensing of DC-link voltage
内容
EVAL-2ED1324S12PM1 evaluation board, Daughter board (EVAL-2ED1324S12PM1D).
技术规格
硅芯制造商
Infineon
套件应用类型
电源管理
套件内容
评估板 2ED1324S12P
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
硅芯号
2ED1324S12P
应用系统子类型
半桥栅极驱动器和 IGBT 功率模块
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.18