需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,171.030 (CNY1,323.2639) |
产品信息
产品概述
EVAL-AD4857FMCZ is an evaluation board for evaluating the AD4857 buffered, 8-channel simultaneous sampling, 16bit 1MSPS DAS. It is designed to demonstrate the performance of the AD4857 and to provide access to many included configuration options that are accessed via a simple ACE plug-in graphical user interface (GUI). The AD4857 is a fully buffered, 8-channel simultaneous sampling, 16-bit, 1 MSPS data acquisition system (DAS) with differential, wide common-mode range inputs. The EVAL-AD4857FMCZ on-board components include : LTC6655 high precision, low drift, 4.096V voltage reference (not used by default)/LT1761, low noise, 1.8V, 2.5V, and 5V low dropout (LDO) regulators/LT8330 low quiescent current (IQ) boost converter.
- Full featured evaluation board for the AD4857
- 8 input channels available through SMA connectors
- On-board reference circuit and power supplies
- Standalone capability through FMC connector and/or test points
- PC software for control and data analysis of the time and frequency domain
- ZedBoard-compatible
- Compatible with other FMC controller boards
内容
EVAL-AD4857FMCZ evaluation board, Micro-SD memory card (with adapter) containing system board boot software and Linux OS.
技术规格
Analog Devices
数据转换器
评估板 AD4857、带适配器的 Micro-SD 存储卡、系统板启动软件和 Linux 操作系统
No SVHC (21-Jan-2025)
AD4857
数据采集系统
-
技术文档 (1)
相关产品
找到 8 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书