需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,797.690 (CNY2,031.3897) |
产品信息
产品概述
EV-ADAQ4381-4FMCZ is an evaluation board to evaluate ADAQ4381-4 quad, 14-Bit, 4MSPS, simultaneous sampling, μModule data acquisition solutions. The evaluation board demonstrates the performance of the ADAQ4381-4 μmodule and is versatile tools for variety of applications. It combine multiple common signal processing and conditioning blocks into a single device that includes a low noise, fully differential analogue-to-digital converter (ADC) drivers, a high precision 3.3V reference chip, low-noise reference buffer, high resolution, quad, 14-bit, 4MSPS simultaneous sampling successive approximation register (SAR) ADC, and all the critical passive components necessary for optimum performance. Evaluation board interfaces with high-speed system demonstration platform SDP-H1 (EVAL-SDP-CH1Z) board through a 160-pin FMC connector.
- Versatile analogue signal conditioning circuitry
- On-board LDO and power supply circuits
- PC software for control and data analysis of time and frequency domain
- System demonstration platform-compatible (SDP-H1, high-speed controller board (EVAL-SDP-CH1Z))
技术规格
Analog Devices
数据转换器
评估板 ADAQ4381-4
No SVHC (07-Jul-2017)
ADAQ4381-4
µModule 数据采集系统
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书