在此登记您的兴趣
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY736.800 (CNY832.584) |
产品信息
产品概述
EVAL-ADG2436EBZ is an evaluation board for the ADG2436. The ADG2436 contains two independent single-pole, double-throw (SPDT) switches. An EN input is used to disable all of the switches. For use in multiplexer applications, both switches exhibit break-before- make switching action. Each channel conducts equally well in both directions when on, and each switch has an input signal range that extends from VSS to VDD − 2V. When switches are disabled, signal levels up to the supplies are blocked. The digital inputs are compatible with 5V, 3.3V, and 1.8V logic inputs without the requirement for a separate digital logic supply pin. The on-resistance profile is exceptionally flat over the full analogue input range, which ensures good linearity and low distortion when switching audio signals.
- Low RON: 0.5ohm, flat RON across signal range: 0.003ohm
- High continuous current of up to 847mA
- Improved balance between on resistance and on capacitance
- 1.8V logic compatibility
- Fully specified at ±15V, +12V, ±5V, and +5 V/–12V
- Operational with asymmetric power supplies
- VSS to VDD − 2V analogue signal range
技术规格
Analog Devices
开关
评估板 ADG2436BPCZ
No SVHC (21-Jan-2025)
ADG2436BPCZ
SPDT开关
-
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书