需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY89.300 (CNY100.909) |
5+ | CNY78.130 (CNY88.2869) |
产品概述
PIC24FJ64GU205 curiosity nano development board is a cost-effective hardware platform to evaluate the PIC24FJ ‘GP2/GU2’ family of low power microcontrollers (MCUs) . The board features PIC24FJ64GU205, which offers 64KB of ECC Flash, 8KB of RAM, 12-bit/400Ksps ADC, 3 analogue comparators along with several Core Independent Peripherals (CIPs) and Full Speed USB 2.0 Host/Device/OTG. The PIC24FJ64GU205 device offers sleep current down to a few hundreds of nA while retaining the complete RAM content and is perfect for extending your battery life in sensor nodes, IoT and portable applications. The development board provides easy access to all features of the PIC24FJ64GU205 for rapid prototyping of your custom design. The board has a target USB connector to develop USB Device application using the integrated USB peripheral available on the PIC24FJ64GU205 MCU. It is supported by MPLAB® X Integrated Development Environment (IDE) and MPLAB® Code Configurator (MCC) development framework.
- PIC24FJ64GU205 device with 64KB of ECC Flash and 8KB of RAM in 48-PIN TQFP package
- Target USB connector to develop USB device apps using integrated USB peripheral on PIC24FJ64GU205
- One user LED (yellow)
- One mechanical user switch
- Footprint for 32.768KHz crystal
- USB powered
- MIC5353 LDO regulator controlled by the on-board debugger
- 1.8-3.6V output voltage
- 500mA maximum output current (limited by ambient temperature and output voltage)
技术规格
Microchip
PIC24FJ
PIC24
Curiosity Nano开发板PIC24FJ64GU205, 板载Nano调试器
No SVHC (25-Jun-2025)
16位
PIC
PIC24FJ64GU205
-
相关产品
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书