有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY233.640 (CNY264.0132) |
产品信息
产品概述
The VNCLO-MB1A is a mother board based on the Vinculum II, VNC2 IC. The VNC2 is the second of Vinculum family of embedded dual USB host controller devices. This board designed as a prototyping platform for VNC2 based designs and applications. The board uses a VNC2-64Q package to facilitate 38 GPIO options on 0.1inch pitch header pins. A 10bit A to D converter has also been added to offer connectivity to analogue inputs. This A to D converter can be read by the VNC2-64Q SPI host interface. For USB connectivity the module includes one USB type A connector and one mini B connector to provide access to the VNC2-64Q USB ports. An additional connector, to mate with the VII debugger/programmer module is provided to connect to the VNC2 IDE (Integrated Development Environment) for creating and debugging application code to run on the Vinco mother board. The debugger/programmer module also allows the Vinco board to be programmed.
- 5V operating voltage
- 30 digital I/O
- 8 analogue I/O
- 256KB flash memory
- 16KB RAM
- Superset of the Arduino Duemilanove/Uno development boards
- Precompiled drivers for a variety of interfaces example USB, UART, SPI
- Compatible with existing Arduino shields
- Precompiled driver support for a wide range of USB device classes
- 9V input power supply
警告
Use of this device in life support and/or safety applications is entirely at the userÆs risk. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
FTDI
Vinculum II
-
评估板VNC2-64Q
No SVHC (25-Jun-2025)
16位
-
VNC2
-
技术文档 (1)
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书