有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY38.890 (CNY43.9457) |
10+ | CNY34.030 (CNY38.4539) |
25+ | CNY28.200 (CNY31.866) |
50+ | CNY25.280 (CNY28.5664) |
100+ | CNY23.340 (CNY26.3742) |
250+ | CNY21.780 (CNY24.6114) |
500+ | CNY20.620 (CNY23.3006) |
1000+ | CNY19.830 (CNY22.4079) |
产品概述
The CDCS502PW is a Crystal Oscillator with selectable frequency multiplication. It features an advanced gain controlled fundamental mode crystal oscillator stage with a built-in load capacitance of 10pF. This oscillator stage accepts crystals from 8 to 32MHz with an ESR of up to 180Ω. The stage can be used with crystals with power dissipation of 50µW and up. The input signal is processed by a PLL, whose output frequency is either equal to the input frequency or multiplied by the factor of 4. The PLL is also able to spread the clock signal by ±0%, ±0.5%, ±1% or ±2% centred around the output clock frequency with an triangular modulation. By this, the device can generate output frequencies between 8MHz and 108MHz with or without SSC from a fundamental mode crystal. n x1 Mode with an SSC amount of 0%, the device works as a standard crystal oscillator and does not make use of the built in PLL. The CDCS502 operates in 3.3V environment.
- Part of a family of easy to use clock generator devices with optional SSC
- Crystal oscillator with integrated crystal capacitors selectable output frequency and selectable SSC
- SSC Controllable via 2 external pins
- Frequency multiplication selectable between x1 or x4 with one external control pin
- Green product and no Sb/Br
警告
该设备内置静电防护措施有限, 存放时引线应短接在一起, 或将设备放置在导电泡沫中, 以防止静电对MOS门造成损坏.
技术规格
时钟发生器
1输出
3.6V
8引脚
85°C
-
32MHz
3V
TSSOP
-40°C
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书