需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY51.890 (CNY58.6357) |
| 10+ | CNY34.510 (CNY38.9963) |
| 25+ | CNY29.970 (CNY33.8661) |
| 100+ | CNY24.840 (CNY28.0692) |
| 250+ | CNY22.320 (CNY25.2216) |
| 500+ | CNY21.050 (CNY23.7865) |
| 1000+ | CNY20.820 (CNY23.5266) |
产品概述
AD7995ARJZ-0RL is a 10bit, low-power, successive approximation ADC with an I2C®-compatible interface. The device operates from a single 2.7V to 5.5V power supply and features a 1µs conversion time. The track-and-hold amplifier allows each part to handle input frequencies of up to 14MHz, and a multiplexer allows taking samples from four channels. It provides a 2-wire serial interface compatible with I²C interfaces. The AD7995 normally remain in a shutdown state, powering up only for conversions. The conversion process is controlled by a command mode, during which each I²C read operation initiates a conversion and returns the result over the I²C bus.
- Specified for VDD of 2.7V to 5.5V, sequencer operation
- I²C-compatible serial interface supports standard, fast, and high speed modes
- Signal-to-noise and distortion (SINAD) is 61.5dB typ at (VDD = 2.7V to 5.5V, VREF = 2.5V)
- Total harmonic distortion is -85dB typ at (VDD = 2.7V to 5.5V, VREF = 2.5V, fSCL = 3.4MHz)
- Full-power bandwidth is 14MHz typical at (3dB, VDD = 2.7V to 5.5V)
- Integral nonlinearity is ±0.4LSB maximum at (VDD = 2.7V to 5.5V, VREF = 2.5V, fSCL = 3.4MHz)
- Differential nonlinearity is ±0.4LSB typ at (VDD = 2.7V to 5.5V, VREF = 2.5V, fSCL = 3.4MHz)
- Gain temperature drift is 0.50ppm/°C typ at (VDD = 2.7V to 5.5V, VREF = 2.5V, fSCL = 3.4MHz)
- Analog input capacitance is 34pF typ at (channel 0 to channel 2—during acquisition phase)
- Industrial temperature range from -40°C to +125°C, 8-lead SOT-23 package
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
10bit
单端
单
5.5V
8引脚
125°C
-
140kSPS
2线, I2C, 串行
2.7V
SOT-23
-40°C
Quad 10-Bit SAR ADCs
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书