需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY418.560 (CNY472.9728) |
10+ | CNY385.090 (CNY435.1517) |
25+ | CNY351.610 (CNY397.3193) |
100+ | CNY318.130 (CNY359.4869) |
产品信息
产品概述
AD5390 is a 16-channel, serial input, single-supply, 14bit voltage output DAC. It includes an internal 1.25/2.5V, 10ppm/°C reference, an on-chip channel monitor function that multiplexes the analogue outputs to a common MON-OUT pin for external monitoring, and an output amplifier boost mode that optimizes the output amplifier slew rate. It contains a 3-wire serial interface with interface speeds in excess of 30MHz that are compatible with SPI®, QSPI™, MICROWIRE™, and DSP interface standards and an I2C-compatible interface supporting a 400KHz data transfer rate. An input register followed by a DAC register provides double buffering, allowing DAC outputs to be updated independently or simultaneously using the active-low LDAC input. Typical applications are instrumentation and industrial control, power amplifier control, level setting (ATE), control systems, microelectromechanical systems (MEMs), variable optical attenuators (VOAs), optical transceivers (MSA 300, XFP).
- Rail-to-rail output amplifier, power-down mode
- User interfaces, I2C-compatible interface, Integrated functions, channel monitor
- Clear function to user-programmable code, amplifier boost mode to optimize slew rate
- User-programmable offset/gain adjust, toggle mode enables square wave generation, thermal monitor
- Robust 6.5KV HBM and 2KV FICDM ESD rating
- Offset error TC is ±5µV/°C typ (AVDD=4.5 V to 5.5 V; DVDD=2.7V to 5.5V)
- Gain temperature coefficient is 2ppm FSR/°C typ (AVDD=4.5 V to 5.5 V; DVDD=2.7V to 5.5V)
- Slew rate is 2.5V/µs typ (boost mode on, AVDD=4.5V to 5.5V; DVDD=2.7V to 5.5V)
- 52-lead LQFP package
- Temperature rating range from -40°C to +85°C
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
14bit
3线,DSP, I2C,Microwire, QSPI, 串行, SPI
LQFP
单端
85°C
-
No SVHC (21-Jan-2025)
-
4.5V 至 5.5V
52引脚
-40°C
14-bit Voltage Output DACs
MSL 3 - 168小时
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书