产品信息
产品概述
MAX9206EAI+ is a 10-bit bus LVDS deserializer in a 28 pin SSOP package. The deserializer transforms a high-speed serial bus low-voltage differential signalling (BLVDS) data stream into 10-bit-wide parallel LVCMOS\LVTTL data and clock. The deserializer pairs with a serializer such as the MAX9205, which generates a serial BLVDS signal from 10-bit-wide parallel data. The deserializer combination reduces interconnect, simplifies PCB layout, and reduces board size. The MAX9206 receives serial data at 450Mbps, over board traces or twisted-pair cables. This device combines frequency lock, bit lock, and frame lock to produce a parallel-rate clock and word-aligned 10-bit data. Serialization eliminates parallel bus clock-to-data and data-to-data skew. A power-down mode reduces the typical supply current to less than 600µA. Upon power-up (applying power or driving active-low PWRDN high), the MAX9206 establishes a lock after receiving synchronization signals or serial data from the MAX9205.
- Stand-alone deserializer (vs. SerDes) ideal for unidirectional links
- Automatic clock recovery
- Allow hot insertion and synchronization without system interruption
- BLVDS serial input rated for point-to-point and bus applications
- Fast Pseudorandom lock
- High 720ps (p-p) jitter tolerance
- Low 30mA supply current
- 10bit parallel LVCMOS/LVTTL output
- Programmable output strobe edge
- Pin compatible to DS92LV1212A and DS92LV1224
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
解串器
BLVDS
SSOP
3V
1Inputs
-
MSL 1 -无限制
450Mbps
LVCMOS, LVTTL
28引脚
3.6V
10输出
-
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书