产品概述
The DS1218S+ is a non-volatile controller in 8 pin NSOIC package. The CMOS circuit which solves the application problems of converting CMOS RAM into non-volatile memory. Incoming power is monitored for an out of tolerance condition. When such a condition is detected, the chip enable output is inhibited to accomplish write protection and the battery is switched on to supply RAM with uninterrupted power. Special circuitry uses a low-leakage CMOS process which affords precise voltage detection at extremely low battery consumption. The 8-pin package keeps PC board real estate requirements to a minimum. By combining the DS1218 non-volatile controller chip with a full CMOS memory and lithium batteries, 10 years of non-volatile RAM operation can be achieved.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- Unconditionally write protects RAM when VCC is out of tolerance
- Automatically switches to battery when power fail occurs
- Consumes less than 100nA of battery current
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
NVRAM控制器
5.5V
8引脚
0°C
-
4.5V
NSOIC
表面安装
70°C
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书